Panasonic Industrial Devices AQ-A SSR Relay for DC Control
Panasonic AQ-A SSR Relay for DC Control is a panel mount small screw terminal solid state relay. Characteristics include 30A output current, 100VDC load voltage, and 4-32VDC input voltage. This Panasonic relay is ideal for photovoltaic power generation, storage battery system, and for control of all types of business equipment and industrial use such as DC heaters and motors.Features
- Compact size
- 40mm × 58mm × 25.5mm dimensions
- Mounting pitch 47.5mm
- With terminal cover for safety (output side only)
- Internal diode protects element on output side
- With LED indication for operation status verification
Applications
- Photovoltaic power generation system
- Storage battery system
- For control of all types of business equipment and industrial use DC heaters/motors
Additional Resources
Yayınlandı: 2013-03-11
| Güncellenmiş: 2022-03-11