Panasonic Electronic Components ECWH(C) Metallized Polypropylene Film Capacitors
Panasonic ECW-H(C) Metallized Polypropylene Film Capacitors offer very high dV/dt values in the range of up to 2000V per microsecond, which allows them to withstand very high levels of stress. The ECW-H(C) Metallized Polypropylene Film Capacitor series from Panasonic offers excellent electrical characteristics for general resonance circuit applications and has expanded its voltage offering from 630VDC to 1250VDC and 3000VDC. This series is highly recommended for general resonance circuits and microwave oven/infrared heat (IH) cooker resonance circuits.Features
- Excellent electrical characteristics
- Low loss
- Flame-retardant epoxy resin coating
- RoHS directive compliant
- Polypropylene dielectric
- Aluminum metallization
- High dV/dt
- RoHS compliant
- Capacitance Range
- 630VDC - 0.18µF to 0.33µF
- 1250VDC - 0.10µF
- 3000VDC - 0.0024µF to 0.01µF
- 630VDC, 1250VDC, 3000VDC voltage ratings
Applications
- General resonance circuit (630VDC)
- Resonance circuits for microwave oven and IH cooker (630VDC)
- Resonance circuits for microwave oven (630VDC, 1250VDC)
- General high voltage circuit (3000VDC)
Additional Resources
Yayınlandı: 2013-08-05
| Güncellenmiş: 2024-03-04