Panasonic Industry LF-G Non-Polarized Power Relays

Panasonic Industry LF-G Non-Polarized Power Relays feature a 1.8mm contact gap and can switch up to 33A at 250VAC. This makes the LF-G series ideal for usage in solar applications for AC line switching. Both standard type and high capacity types are available in a 1 form A contact arrangement with Class F coil insulation. Panasonic LF-G Non-Polarized Power Relays comply with IEC 62109 and VDE 0126 photovoltaic standards and offer excellent creepage, clearance, and breakdown voltage.

Features

  • 1.8mm contact gap
  • High insulation resistance
  • Low coil holding voltage
  • UL, cUL, and VDE approvals
  • RoHS compliant

Applications

  • Smart grid equipment
  • Uninterruptible power supplies (UPS)
  • Microwaves
  • Battery charge/discharge systems
Yayınlandı: 2013-10-17 | Güncellenmiş: 2026-08-14