Panasonic Industry EZT Type 1 MP DC Link Film Capacitor Module

Panasonic EZT Type 1 - Metalized Polypropylene DC Link Film Capacitor Module is enclosed in a PPS casing and UL94 HB Epoxy Resin Sealing to ensure that performance does not degrade under high heat and humidity making it ideal for automotive applications. Panasonic EZT Type 1 - Metalized Polypropylene DC Link Film Capacitor Module has low ESR, low ESL, and is high ripple current capable, high safety, self-healing and self-protecting. Due to an inbuilt fuse function there is no catastrophic failure when the module reaches its natural end of life. The Panasonic EZT Type 1 - Metalized Polypropylene DC Link Film Capacitor Module features an open circuit failure mode by fuse function patterned electrode and can replace an electrolytic capacitor.

Features

  • High safety, self-healing, and self-protecting function built in.
  • No catastrophic failure upon natural end of life due to inbuilt fuse function.
  • Open circuit failure mode by fuse function patterned electrode
  • Can replace electrolytic capacitor
  • Low ESR, high ripple current capability
  • Low ESL

Dimensions

Panasonic Industry EZT Type 1 MP DC Link Film Capacitor Module
Yayınlandı: 2014-01-03 | Güncellenmiş: 2026-08-13