![]() |
View Product ListAdditional Resources Qi-compliant Products for Wireless Charging Panasonic AN32258A-PR-IC Panasonic KNCWA15C545Z Wireless Charging Coil and Evaluation BoardPanasonic KNCWA15C545Z Wireless Charging Coil and Evaluation Board for Rapid Wireless Charging Applications enables systems to be designed with resistance to spills and contact corrosion thus enhancing safety and product lifetime. With an efficiency of 70%, the KNCWA15C545Z makes rapid charging possible and can be paired with Panasonic's AN32258A-PR Wireless Charging Control LSI IC to facilitate ease of design. The module's thin profile makes it well suited for esthetically pleasing, space constrained designs. An Evaluation Kit, part number AN32258A-EVB-0, is available that consists of the Panasonic AN32258-PR Wireless Control LSI and the KNCWA15C545Z Ferrite Coil Module for easy development. |
|
Features
Benefits
Industries
Applications
|
Structure![]() |
Dimensions![]() |
![]() |
Yayınlandı: 0001-01-01
| Güncellenmiş: 0001-01-01