Panasonic Industrial Devices ACTL3CR3V Automotive Relays

Panasonic ACTL3CR3V Automotive Relays are compact, high capacity relays designed for automotive and industrial applications. They feature a 14.4mm (L) by 11.0mm (W) footprint with a 16mm height. These 12V relays are rated for 40A of continuous current, and up to 90A of inrush capacitive loads. Panasonic ACTL3CR3V Automotive Relays can withstand high ambient temperatures and are RoHS/REACH compliant.

Features

  • Compact
  • Large current capacity
  • High switching and carry capacity for DC loads
  • Capable of withstanding automatic reflow soldering
  • Wide operating ambient temperature
  • High Inrush Capability
  • RoHS/REACH Compliant

Applications

  • Industrial
  • Automotive
  • Specialty vehicles
  • Robotics
  • Fog lamps
  • Seat heaters
  • Electric scooters
  • Delivery robots
  • DC power controls

Specifications

  • 12V relay
  • 14.4mm (L) x 11.0mm (W) x 16mm (H)
  • Up to 40A continuous current at 14VDC
  • Ambient temperature rating of -40ºC to +110ºC
  • Up to 90A inrush capacitive loads
Yayınlandı: 2021-06-02 | Güncellenmiş: 2024-03-06