Panasonic Industry APS1/APS2 PhotoIC Couplers

Panasonic Industry APS1 / APS2 PhotoIC Couplers integrate an AlGaAs LED and an intelligent optical sensor and signal processor to transmit light signals while offering electrical insulation. These couplers are designed for high-speed signal transmission between industrial equipment, such as motors and programmable logic controllers (PLCs). The APS1/APS2 series provides isolation to protect circuits for high-speed communication up to 50Mbps using totem-pole (TTL) output logic. The devices also have high noise immunity of 15kV/µs to 20kV/µs and an isolation voltage of 3750Vrms. Panasonic APS1/APS2 PhotoIC Couplers are offered in a compact 4.4mm x 4.3mm package size with a low 2.1mm profile, ideal for space-constrained applications.

Features

  • High-speed photocoupler with receiver circuit IC
  • 20Mbps to 50Mbps transfer rate range (typical)
  • Compact 4.4mm x 4.3mm x 2.11mm package size
  • 15kV/μs to 20kV/μs minimum common-mode transient immunity
  • 25mA LED forward current
  • 3V to 5V supply voltage
  • 10mA output current
  • 40mW power dissipation
  • 3750Vrms isolation voltage
  • -40°C to +105°C ambient operating temperature range
  • Totem pole and open-drain output type
  • RoHS/REACH compliant
  • UL and cUL approved

Applications

  • Industrial equipment
    • PLCs
    • Temperature controllers
    • Sensors
    • Motors
    • Inverters
    • Servo amplifiers
  • Energy management devices
    • Power conditioners
    • Storage batteries
  • Factory automation networks
  • Measurement equipment
Yayınlandı: 2017-04-24 | Güncellenmiş: 2026-08-14