Panasonic Industry AQZ404 PhotoMOS®
Panasonic Industry AQZ404 PhotoMOS® are power relays available in a slim SIL 4-pin package (2.10mm x 3.5mm x 12.5mm), enabling high-density mounting. This series features a space-saving design, low on-resistance (2.8Ω typical), high sensitivity, a normally closed (1 Form B) contact, and a built-in MOSFET. The Panasonic AQZ404 PhotoMOS series can be installed on RT-3 relay terminals.
Features
- High sensitivity and low on-resistance
- Normally closed (1Form B) contact
- Slim SIL 4-pin package
- Can be installed on RT-3 relay terminals
Applications
- Traffic signals
- Measuring instruments
- Industrial machines
Specifications
- 50mA LED forward current
- 5V LED reverse voltage
- 1A peak forward current
- 75mW power dissipation
- 400V load voltage (peak AC)
- 0.5A continuous load current
- 1.5A peak load current
- 1.6W power dissipation
- 2500VRMS I/O isolation voltage
- 1000MΩ initial I/O isolation resistance
- 0.5cps max. operating frequency
- -40°C to +85°C operating temperature range
- RoHS complaint
Videos
Additional Resources
Yayınlandı: 2018-08-24
| Güncellenmiş: 2026-08-14