Panasonic Industrial Devices ARD Series 26.5GHz Coaxial Switches

Panasonic ARD Series 26.5GHz Coaxial Switches are offered in SPDT, transfer, and SP6T types with excellent high-frequency characteristics (50Ω, up to 26.5GHz). These switches feature high sensitivity with an expected electrical life of at least 5 x 106. The series has an ambient temperature range of -55°C to +85°C. Typical applications for Panasonic ARD coaxial switches are broadcasting and video equipment, communication equipment, measuring equipment, and various inspection jigs.

Features

  • Excellent high-frequency characteristics (50Ω, up to 26.5GHz)
  • SPDT, transfer, and SP6T types
  • Coil driver (+ common type) also available
  • High sensitivity, expected electrical life: minimum 5 x 106
  • -55°C to +85°C ambient temperature range
  • RoHS compliant

Applications

  • Broadcasting and video equipment
  • Communication equipment
  • Measuring equipment
  • Various inspection jigs
Yayınlandı: 2022-03-08 | Güncellenmiş: 2024-03-05