Panasonic Industry ASQD1 Two-Circuits Detection Switches
Panasonic Industry ASQD1 Two-Circuits Detection Switches include a 2steps detection type, redundancy type, and failure detection type. The 2steps switches ensure just one switch can detect 2steps movement, saving wire and work compared to using two switches. Redundancy types are designed so one switch features two circuits that can work independently, so even if failure happens on one circuit, the other can keep working. The failure type switches detect electric open and short-circuit failures of lead wire. Panasonic Industry ASQD1 Detection Switches are suitable for various automotive applications.
Features
- 2Steps detection type
- One switch can detect 2steps movement
- Easy and simple mechanical design
- Space savings of switch and actuator, compared to using two switches
- Wire and work savings, compared to using two switches
- Suitable for door-ajar sensing in automotive and home appliances
- Failure detection type
- Detectable of all electric open/short circuit of wire lead
- Detectable of all electric open/short of switch inside contact
- Suitable for door open/close detection in automotive
- Suitable for safety devices that must not fail
- Redundancy detection type
- Two circuits that work independently
- If failure happens on one circuit, the other keeps working
- Keeps redundancy using one switch
- Space savings of switch and actuator, compared to using two switches
- Wire and work savings, compared to using two switches
- Suitable for door open/close detection in automotive
Specifications
- 1mA to 50mA contact ratings
- 30mm/s to 500mm/s allowable operating speed
- 120cpm maximum operating cycle rate
- 100MΩ insulation resistance
- 0.2V maximum voltage drop
- IP67 protection rating
- -40°C to +85°C operating temperature range
Additional Resources
Yayınlandı: 2025-01-16
| Güncellenmiş: 2026-08-13