Panasonic CB Automotive Relays

Panasonic CB Automotive Relays are compact and high-capacity DC switching automotive relays available in SPST (1 Form A) or SPDT (1 Form C) contact arrangement. These relays offer an International Organization for Standardization (Mini-ISO) terminal arrangement. The CB Mini-ISO automotive relays feature a 40A standard-type switching capacity and up to 70A @ 14VDC high-capacity version. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CB Mini-ISO automotive relays are ideal for automobiles (cell motors, air compressors, ABS, and EPS), construction equipment, conveyor, and agricultural equipment.

Features

  • International Organization for Standardization (Mini-ISO) terminal arrangement
  • Compact and high capacity
  • Heat-resistant type
  • Built-in resistor type is also available

Applications

  • Automobiles:
    • Cell motors
    • Air compressor
    • ABS
    • EPS
  • Construction equipment
  • Agricultural equipment
  • Conveyor

Dimensions

Mechanical Drawing - Panasonic CB Automotive Relays
Yayınlandı: 2026-02-25 | Güncellenmiş: 2026-02-25