Panasonic Batteries CR Non-Rechargeable Lithium Metal Batteries
Panasonic Batteries CR Non-Rechargeable Lithium Metal Batteries offer a 3V nominal voltage rating, 1000mAh to 2700mAh nominal capacity range, and 2.5mA continuous drain. These CR batteries are suitable for infrastructure devices that require reliable, long-life power. They include a spiral design for high-rate / pulse discharge, cylindrical cell, and a positive temperature coefficient (PTC) for increased safety. Panasonic CR Non-Rechargeable Lithium Metal Batteries are ideal for use in smoke and carbon monoxide detectors, gas and water meters, security devices, and IoT/sensing devices.Features
- Cylindrical cell
- Lithium metal chemistry for high capacity
- Spiral design for high-rate / pulse discharge
- PTC for increased safety
- 3V nominal voltage rating
- 1000mAh to 2700mAh nominal capacity range
- 2.5mA continuous drain
- -40°C to +85°C operating temperature range
Applications
- Smoke and carbon monoxide detectors
- Gas and water meters
- Security devices
- iBeacons
- IoT/sensing devices
Datasheets
Yayınlandı: 2021-09-22
| Güncellenmiş: 2022-03-11