Panasonic Detector Switches

Panasonic Detector Switches are designed to replace the encoders as a cost-effective solution. These switches detect internal mechanical movements and convert those to manual operations. The compact, lightweight devices use a mechanical sliding spring design to ensure consistent signal output. Options include long travel, thin profile, flexible actuation angles, circuit type, and surface-mount or J-bent terminal mounting. Panasonic Detector Switches are available in unidirectional and bidirectional variants.

Features

  • Designed to replace the encoders as a cost-effective solution
  • Detects internal mechanical movements and converts them to manual operations
  • Compact, lightweight
  • Mechanical sliding spring design ensures consistent signal output
  • Wide variety of options
  • Available in unidirectional and bidirectional variants

Applications

  • Detection of media in portable electronic equipment (mobile phones, smart meters, CD-ROMs, DVDs, digital still cameras, etc. )
  • Operating switches for other electronic equipment
Yayınlandı: 2017-09-20 | Güncellenmiş: 2022-06-03