Panasonic Industrial Devices DSPx General Purpose Relays
Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangements (1a,2a, and 1a1b) and high switching capability. These general-purpose relays are compact in size, 11mm x 20.2mm x 10.5mm dimensions, with high contact ratings, and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. These DSPx relays operate at large surge withstand voltage up to 5000V, and PC board sockets are also available for ease of replacement. Panasonic DSPx General Purpose Relays are ideal for offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.Features
- Polarized power relays
- Compact with high contact rating
- High switching capability
- High sensibility
- High breakdown voltage
- Latching types available
- Offer various contact arrangement
- Sealed constructive allows automatic washing
- Comply with safety standards (UL, CSA, and TUV)
- Sockets are available
- Different Contract Arrangements
- 1 Form A type
- 1 Form A 1 Form B Type
- 2 Form A Type
- 11mm (width) x 20.2mm (length) x 10.5mm (height) dimensions
- 5000V surge withstand voltage
- Easy replacement by PC boards
Applications
- Office and industrial electronic devices
- Terminal devices of information processing equipment (printer and data recorder)
- Office equipment (copier and facsimile)
- Measuring instruments
- NC machines, temperature controllers, and programmable logic controllers
Additional Resources
Yayınlandı: 2019-06-11
| Güncellenmiş: 2024-03-06