Panasonic Industrial Devices EC-N Automotive Relay
Panasonic EC-N Automotive Relay features an easy-connect plug-in terminal, 1 Form A plug-in type contact arrangement, and 12VDC rated coil voltage. This high-voltage, DC plug-in type relay offers a high capacity in a reduced package size. The use of an arc space and optimal placement of arc extinction parts allow the EC-N device to be about half the size of its previous counterpart (EC series). Panasonic EC-N Automotive Relay operates in an ambient temperature range of -40°C to +85°C. This relay is ideally suited for use in high-voltage, pre-charge relay applications in electric vehicles (HEV, PHEV, BEV, FCV).Features
- High-voltage, DC plug-in type relay
- Small and high capacity
- Use of an arc space and optimal placement of arc extinction parts enables high form-factor reduction, down to half the size of its previous equivalent product (EC relay)
- Easy-connect plug-in terminal
- Plug-in insertion to box and may be locked in with case catches
- 1 Form A plug-in type contact arrangement
- 12VDC rated coil voltage
- -40°C to +85°C ambient temperature range
Applications
- Electric vehicles (HEV, PHEV, BEV, FCV)
- High-voltage, pre-charge relay
Yayınlandı: 2021-07-26
| Güncellenmiş: 2024-03-05