Panasonic Electronic Components ECHU Series PPS Film Chip Capacitors
Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.Features
- Small in size (minimum size 1.6mm x 0.8mm)
- 85°C, 85%RH, W.V. x 1.0 for 500 hours
- For reflow soldering
- RoHS directive compliant
Applications
- Time-constant
- Filtering
- Oscillation and resonance
Specifications
- -55ºC to 125°C operating temperature range
- 10VDC, 16VDC, and 50VDC rated voltages
- 0.00010µF to 0.22µF capacitance range
Additional Resources
Yayınlandı: 2010-05-28
| Güncellenmiş: 2022-03-11