Panasonic Industry ECQ-UA Class X2 Suppression Film Capacitors

Panasonic Industry ECQ-UA Class X2 Suppression Film Capacitors offer a slightly smaller dimension than the ECQ-U(L) Series. These capacitors feature a polypropylene dielectric that makes them ideal for high frequency and high current applications. They also have an inbuilt fuse function and open circuit failure mode for safety applications. The ECQ-UA series offers a capacitance range of 0.01µF to 4.7µF, capacitance tolerance of ±10% and ±20%, and a maximum voltage 310VAC. The AEC-Q200-compliant capacitors offer not only the same features of the ECQ-UA series but also high humidity resistance and high thermal shock resistance. Panasonic ECQ-UA Class X2 capacitors are ideal for a broad spectrum of applications, including input/output filtering for charging stations or the input side of onboard chargers, industrial power supplies, EVs/PHEVs, home appliance, solar power, and more.

Features

  • Compact, self-healing
  • High safety (safety function installed)
  • High humidity resistance
  • Flame-retardant plastic case and non-combustible resin
  • In accordance with UL/CSA and European safety regulation Class X2
  • RoHS compliant
  • AEC-Q200 versions available

Applications

  • Industries
    • Consumer electronics
    • Industrial controls
    • Solar power
    • Home appliances
    • Smart meters
  • Line-to-line noise suppression/safety
  • Power supplies

Specifications

  • -40°C to +110°C operating temperature range
  • 310VAC maximum rated voltage
  • 0.0082µF to 10µF capacitance range
  • ±10% (K), ±20% (M) capacitance tolerance

Videos

Yayınlandı: 2011-10-18 | Güncellenmiş: 2026-08-13