Panasonic Electronic Components EEF-TZ Aluminum Organic Polymer Capacitors
Panasonic EEF-TZ Aluminum Organic Polymer Capacitors are surface-mount capacitors with 5500 hours of endurance at +135°C and a rated voltage of 2V. These capacitors feature a dissipation factor of ≤2 times the initial limit and a DC leakage current of ≤3 times the initial limit, making them ideal for high-temperature and long-life requirements. The EEF-TZ capacitors offer low ESR, a wide ripple current range of 6300mA rms to 10,200mA rms, and a maximum product height of 2.3mm. Panasonic EEF-TZ Aluminum Organic Polymer Capacitors are suitable for AI servers, 5G base stations, and industrial equipment, and for noise reduction and smoothing voltage in ASIC, CPU, and GPU power lines.Applications
- 5G base stations
- Network equipment and devices
- Servers
- AI servers
- Accelerators
- Industrial equipment
- Noise Reduction and Smoothing Voltage
- ASIC power lines
- CPU power lines
- GPU power lines
Specifications
- 3mΩ to 9mΩ ESR
- 5500 hours of endurance at +135°C
- 560µF capacitance rating
- 6300mA rms to 10,200mA rms ripple current range
- 2.3mm maximum product height
- -55°C to +135°C operating temperature range
- Halogen free
- RoHS compliant
Yayınlandı: 2023-10-04
| Güncellenmiş: 2024-03-07