Panasonic Industry EEH-ZE Hybrid Aluminum Electrolytic Capacitors
Panasonic EEH-ZE (Type V-ZE) Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are ultra-high temperature capacitors with an endurance of 2000h at 145°C. These surface-mount conductive polymer hybrid capacitors offer a 33µF to 300µF nominal capacitance range at 25VDC to 63VDC voltage range. Panasonic EEH-ZE (Type V-ZE) Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for a variety of automotive, power supply, and industrial applications.
Features
- High temperature / long life
- 2000h at 145°C
- 8000h minimum at 115°C and 16,000h at 105°C (if recommended specifications are followed)
- Low leakage current
- 25VDC to 63VDC rated voltage range
- 33µF to 330µF capacitance range
- 600mA to 900mA ripple current range
- -55°C to +145°C operating temperature range
- High-temperature lead-free reflow
- RoHS / REACH compliant
- AEC-Q200 qualified
Applications
- DC/DC converters
- AC/DC converter
- Under-the-hood applications (135°C)
- DC side of both inverter and rectifier circuits
Yayınlandı: 2017-05-31
| Güncellenmiş: 2026-08-13