Panasonic Industry EEU-FK Series Aluminum Electrolytic Capacitors

Panasonic EEU-FK Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 180μF to 12000μF. These aluminum electrolytic capacitors provide long life and high endurance of 3000 hours to 5000 hours at +105°C. Panasonic EEU-FK series capacitors are AEC-Q200 compliant and feature a low impedance of approximately 10% to 30% less than the FC series capacitors.

Features

  • Low impedance (10% to 30% less than FC Series)
  • Miniaturization (30% to 40% less than FC Series)
  • -55°C to 105°C operating temperature range
  • 6.3VDC to 35VDC rated voltage range
  • Endurance of 3000 hours to 5000 hours at +105°C
  • 180μF to 12000μF capacitance range
  • ±20% (120Hz/+20°C) capacitance tolerance
  • AEC-Q200 and RoHS compliant

Dimensions

Mechanical Drawing - Panasonic Industry EEU-FK Series Aluminum Electrolytic Capacitors
Yayınlandı: 2019-03-13 | Güncellenmiş: 2026-08-13