Panasonic Electronic Components EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Features

  • 6.3VDC to 50VDC Voltage range
  • 22uF to 8200uF Capacitance range
  • 2000 hours (case sizes 5 and 6mm diameter) to 10,000 hours (case sizes 10mm diameter and larger) at +105°C operating life
  • -40°C to 105°C Operating temperature range
  • Ripple current performance of up to 3,820mA
  • Down to just 12mΩ (20˚C/100kHz) ESR 

Applications

  • Switching mode power supplies
  • LCD backlighting
  • LED systems
  • Products with long lifetime requirements
Yayınlandı: 2011-02-22 | Güncellenmiş: 2022-03-11