Panasonic Industrial Devices EKMB & EKMC Flat Square Lens PIR Motion Sensors
Panasonic EKMB and EKMC Flat Square Lens Passive Infrared (PIR) Motion Sensors feature both a low profile and flat surface, ensuring a flush design look against the surface of a build. These PIR sensors consist of a lens to create various detection zones, an optical filter to block non-infrared light, pyroelectric sensing elements, and an impedance converter to get an electrical signal. The flat PIR sensors also integrate an amplifier and comparator circuit on the same chip, all densely packed inside the stem block. EKMB and EKMC Flat Square Lens PIR Motion Sensors utilize Panasonic’s one-chip ASIC design, which saves space, adds electromagnetic shielding to all circuitry, and reduces the number of components required. These PaPIRs are available in black, white, and pearl white. Ideal applications are HVAC, security, and lighting, including motion and occupancy detection.Features
- Flat lens with a low profile
- Can be positioned flush against the surface of the housing
- Plug-and-play solution with digital output
- Smaller height allows for thinner housing structure around the sensor
- Sensor contains single-chip ASIC that contains internal amplifier and comparator circuit to simplify designs
- High reliability
- High signal-to-noise ratio ensures the prevention of false triggers
- Advanced pyroelectric sensor design improves the accuracy of detection
- Low power consumption available with options at 1µA, 2µA, and 6µA
- RoHS and REACH compliant
Applications
- Lighting controls (motion and occupancy detection)
- Thermostats
- Security cameras and alarms
- Digital signage
Videos
Yayınlandı: 2021-06-03
| Güncellenmiş: 2024-07-12