Panasonic Industry EKMC PIR Motion Sensors

Panasonic Industry EKMC Passive Infrared (PIR) Motion Sensors offer long-distance detection up to 15m and a high-density embedded circuit design that eliminates external sensing circuits. Black, white, and pearl white lens colors are available. These passive infrared-type sensors detect temperature changes (>4°C) from nearby surroundings to detect movement. With a wide sensing area, the low-profile PaPIRs are available with a polyethylene (9.7mm) or silicon lens (6mm). Panasonic EKMC PIR Motion Sensors are ideal for security devices, wireless devices, housing and commercial equipment, and energy-saving home appliances. 

Features

  • Simplified circuitry with a fully integrated sensor that eliminates external sensing circuits
  • Low curvature lens with a smooth surface and minimum protrusion from the device
  • Robust design against false starts enclosed in a metallic case that helps minimize the adverse effects of external electromagnetic fields 
  • Lead-free pyroelectric elements, contains lithium tantalate

Applications

  • Commercial/residential equipment 
    • Lighting fixtures
    • Sensor switches
    • Video intercoms
    • Vending machines
    • Home automation
    • Control panels
  • Home appliances (energy saving) 
    • TVs
    • PC monitors
    • Air conditioners
    • Air purifiers

Videos

Yayınlandı: 2011-06-17 | Güncellenmiş: 2026-08-14