Panasonic Industry ENW89854ATKF Wirepas Mesh Demo Kit
Panasonic ENW89854ATKF Wirepas Mesh Demo Kit is a ready-to-use evaluation tool based on the PAN1780 BLUETOOTH® Low-Energy (BLE) 5.3 module and Wirepas Mesh firmware connectivity stack. This kit includes four battery-powered sensor nodes to measure and deliver temperature values and one sink, which acts as a border router. The ENW89854ATKF kit allows the user to set up a Wirepas Mesh network using pre-configured Wirepas sensor nodes.
Features
- Based on PAN1780 Bluetooth® Low-Energy (BLE) 5.3 module
- SMD tactile switch
- USB-C™ or battery-powered
- 6-pin SWD interface
- User LED
- Low Latency (LL) and Low Power (LP) mode
Kit Contents
- Four sensor nodes
- One sink
Additional Resources
Yayınlandı: 2023-10-16
| Güncellenmiş: 2026-08-13