Panasonic Industry EP High Capacity DC Cut-Off Relays
Panasonic Industry EP High Capacity DC Cut-Off Relays are high DC voltage, high-current control capable, achieving 1000VDC switching and cut-off. These compact components feature a 1 Form A contact arrangement and low operating sound. The capsule contact mechanism is free from outside influence and offers high contact reliability and superior safety. The series features a rated coil voltage range of 12VDC to 48VDC and an ambient temperature range of -40°C to +80°C. Applications for Panasonic EP High Capacity DC Cut-Off Relays include photovoltaic power generation systems, battery charge and discharge controls, cogeneration systems, inverters, electric discharge machines and welding equipment, and elevators.
Features
- High DC voltage, high-current control capable, achieves n1000VDC switching and cut-off
- Compact and low operating sound
- Capsule contact mechanism is free from outside influence and offers high contact reliability, superior safety
- Arc space unnecessary
- 1 Form A contact arrangement
- 12VDC to 48VDC rated coil voltage range
- Mounting direction not specified
- -40°C to +80°C ambient temperature range
Applications
- Photovoltaic power generation systems
- Electric discharge machines and welding equipment
- Cogeneration systems
- Battery charge and discharge controls
- Inverters
- Elevators
Additional Resources
Yayınlandı: 2021-07-26
| Güncellenmiş: 2026-08-14