Panasonic Electronic Components ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses

Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. The ERB-RD/ERB-RE/ERB-RG micro chip fuses meet UL248-14 and c-UL C22.2 safety standards.

Features

  • Small size
  • Fast-acting and withstanding inrush current characteristics
  • RoHS compliant
  • Approved safety standards
    • UL248-14 : File No. E194052
    • c-UL C22.2 No.248-14 : File No.E194052

Construction

Panasonic Electronic Components ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses

Dimensions

Panasonic Electronic Components ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses
Yayınlandı: 2016-11-08 | Güncellenmiş: 2024-08-27