Panasonic Electronic Components ERJ-6CW Thick Film Chip Resistors
Panasonic ERJ-6CW Thick Film Chip Resistors are current sensing resistors that realize high-power by double-sided resistive elements structure. These resistors feature a 0.5W power rating, 10mΩ to 30mΩ resistance values, small size, and low Temperature Coefficient of Resistance (TCR). The ERJ-6CW resistors are suitable for both reflow and flow soldering. These resistors consist of original thick film resistive elements and special electrode structures that help them realize both low-resistance and high-precision. Panasonic ERJ-6CW resistors are AEC-Q200 qualified and RoHS compliant, making them ideal for use in Engine Control Units (ECUs), anti-lock braking systems, divider circuits, airbag systems, home, and telecommunication applications.Features
- Current sensing resistors
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Realize both low-resistance and high-precision by original thick film resistive element and special electrode structure
- Realize high-power by double-sided resistive elements structure
- ±75x10-6/°C low TCR
- 10mΩ to 30mΩ resistance values
- IEC 60115-8, JIS C 5201-8, and JEITA RC-2144 reference standards
- AEC-Q200 qualified
- RoHS compliant
Applications
- Engine Control Units (ECUs)
- Anti-lock braking systems
- Divider circuits
- Measurement equipment
- Airbag systems
- Computing
- Home
- Telecommunication
ERJ-6CW Resistors Construction Overview
Yayınlandı: 2019-06-11
| Güncellenmiş: 2024-03-01