Panasonic Industry ERJ Hxx Automotive High-Temperature Chip Resistors
Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.
Features
- High reliability, metal glaze thick film resistive element and high-temperature electrode structure
- Achieves maximum category temperature of +175°C and rated category temperature of +105°C
- Compatible with placement machines, taping packaging available
- Suitable for both reflow and flow soldering
- IEC 60115-8,JIS C 5201-8,JEITA RC-2134C reference standard
- AEC-Q200 compliant, Grade 0
- RoHS compliant
Applications
- Automotive
- Engine control unit (ECU)
- Oil pump
- Transmission control unit (TCU)
- Inside the engine (board directly attached to the motor
- Brakes
- Smart actuators
- Voltge control unit (VCU)
- Power steering control (PSC)
- Industrial
- Servers
- Body assembly
Specifications
- -55°C to +175°C temperature range
- 100V, 150V, and 600V maximum overload voltage options
- 50V, 75V, and 400V limiting element voltage options
- 1Ω to 300kΩ resistance range
- ±0.5%, ±1%, and ±5% resistance tolerance options
- 0.1W, 0.125W, 0.25W, and 0.5W power rating options at +105°C
Videos
Yayınlandı: 2021-01-18
| Güncellenmiş: 2026-08-13