Panasonic Industry ERJ-PM8 Anti-Surge Thick Film Chip Resistors
Panasonic ERJ-PM8 Anti-Surge Thick Film Chip Resistors are AEC-Q200 qualified and offer high reliability with a metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ-PM8 Anti-Surge Thick Film Chip Resistors are suitable for reflow and flow soldering and feature a limiting element voltage of 500V. The series also features ±1% resistance tolerance and a temperature coefficient of resistance (TCR) of ±100 (x 10-6/K).
Features
- AEC-Q200 qualified
- High reliability with metal glaze thick film resistive element and three layers of electrodes
- Suitable for reflow and flow soldering
- 500V limiting element voltage
- ±1% resistance tolerance
- TCR ±100 (x 10-6/K)
Specifications
- 0.66W power rating
- +70°C rated ambient temperature
- +125°C rated terminal part temperature
- 1000V maximum overload voltage
Yayınlandı: 2022-03-16
| Güncellenmiş: 2026-08-13