Panasonic Industry ERJ-UP3 Anti-Surge & Anti-Sulfurization Resistors
Panasonic ERJ-UP3 Thick-Film Resistors resistors offer anti-surge and anti-sulfurization characteristics. The high resistance to sulfurization is achieved by adopting an anti-sulfurated electrode material. Panasonic ERJ-UP3 Anti-Surge and Anti-Sulfurization Resistors provide high reliability through a metal glaze thick-film resistive element and three layers of electrodes. The electrostatic discharge (ESD) surge characteristics of this resistor series are superior to standard metal-film resistors.
Features
- Anti-sulfurization and anti-surge characteristics
- High rated power at 0.25W
- High resistance to sulfurization achieved by adopting anti-sulfurated electrode material
- High reliability with metal glaze thick-film resistive element and three layers of electrodes
- Ag-PD-based inner electrode and structure
- ESD surge characteristics superior to standard metal-film resistors
- 0603 (1608) case size
- ±0.5%, ±1%, and ±5% resistance tolerance
- -55°C to +155°C operating temperature range
- Suitable for reflow and flow soldering
Applications
- General
- Measurement equipment
- Factory automation
- Tooling
- Home appliances
- Information and communications technology
- Automotive
- Engine-control units
- Battery-management systems
- Divider circuits
Yayınlandı: 2020-04-08
| Güncellenmiş: 2026-08-13