Panasonic Industry ERJ-UP6D Anti-Sulfurated Thick Film Chip Resistors

Panasonic ERJ-UP6D Anti-Sulfurated, Anti-Surge Thick Film Chip Resistors offer 0.5% tolerance for high accuracy when building a circuit. ERJ-UP6D AEC-Q200 compliant resistors provide anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. An anti-sulfurated electrode structure and material in the manufacture of Panasonic ERJ-UP6D Resistors achieve this high resistance to sulfurization. These resistors are ideal for harsh or unclean environments where a device might be exposed to oil, gas, or polluted soil. The series features higher rated power at 0.50W in a 2012 (0805) case size and ESD surge characteristics superior to standard thick film resistors.

Features

  • High resistance to sulfurization offers high reliability by reducing corrosion caused by sulfur
  • 0.50W rated power
  • Anti-sulfurization and anti-surge characteristics
  • Ag-Pd-based inner electrode
  • 2012 (0805) case size
  • ±0.5% resistance tolerance
  • -55°C to +155°C category temperature range
  • Suitable for reflow and flow soldering
  • AEC-Q200 compliant
  • RoHS and REACH compliant
  • IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B reference standards

Applications

  • Automotive
    • Engine control units (ECUs)
    • Brakes (ABS/ESC) or steering (EPS)
  • Thermal or nuclear power plants
    • Generators
    • Power conversion equipment
  • Marine and shipboard electronics
    • Weather radar
    • Communication equipment
    • Panels

Construction

Mechanical Drawing - Panasonic Industry ERJ-UP6D Anti-Sulfurated Thick Film Chip Resistors

Dimensions (mm)

Chart - Panasonic Industry ERJ-UP6D Anti-Sulfurated Thick Film Chip Resistors
Yayınlandı: 2024-04-04 | Güncellenmiş: 2026-08-13