Panasonic Industry ERJX Thick Film Chip Resistors

Panasonic ERJX Thick Film Chip Resistors feature lightweight, small size and are suitable for both reflow and flow soldering. These chip resistors are highly reliable and feature metal glaze thick film resistive element. The ERJX chip resistors provide three layers of electrodes and have a resistance tolerance of ±5%.

Features

  • Lightweight and small size
  • Suitable for both reflow and flow soldering
  • Metal glaze thick film resistive element
  • Three layers of electrode
  • Reference Standard IEC 60115-8,JIS C 5201-8,JEITA RC-2134C
  • AEC-Q200 compliant (except ERJXG)
  • RoHS compliant

Dimensions (mm)

Mechanical Drawing - Panasonic Industry ERJX Thick Film Chip Resistors
Yayınlandı: 2011-11-29 | Güncellenmiş: 2026-08-13