Panasonic ERZ-CxxEK Block Type Varistors

Panasonic ERZ-CxxEK Block Type Varistors are Type E transient/surge absorbers that are capable of handling larger surge energy than Type D. These Type E varistors serve applications that protect electronic equipment or semiconductors from switching and induced lightning surges. These transient/surge absorbers feature 8000A or 25,0000A maximum peak current and varistor voltage of 200V to 1100V. Panasonic ERZ-CxxEK Block Type Varistors are constructed with UL- and CSA-recognized components and are RoSH compliant.

Features

  • UL- and CSA-recognized components
  • Large surge withstanding capability with compact size
  • Allows direct mounting on boards like a power distribution board
  • Fast response to steep impulse voltage
  • Low clamping voltage for better surge protection
  • RoHS compliant

Specifications

  • Maximum peak current
    • 8000A (20 series)
    • 25,000A (32 series)
  • 200V to 1100V varistor voltage
  • –40°C to +85°C operating temperature range

Applications

  • Transistor, diode, IC, thyristor, or triac semiconductor protection
  • Relay or electromagnetic valve surge absorption
  • Surge absorption in broadcasting, communications devices, traffic/railroad, agricultural facilities, waterworks
  • Surge protection in industrial power plant operations
  • Surge protection of automatic control devices for power distribution lines
Yayınlandı: 2017-08-09 | Güncellenmiş: 2022-06-03