Panasonic Industry ETQ-P4M Automotive-Grade Choke Coils
Panasonic ETQ-P4M Automotive-Grade Choke Coils utilize a metal composite core (MC) to provide high heat resistance and reliability. These robust components are AEC-Q200 compliant and feature operation up to +150°C, including self-heating. Panasonic ETQ-P4M Automotive-Grade Choke Coils offer high vibration resistance thanks to the integral construction. This resistance holds up under the severe conditions of automotive and other strenuous applications.
Features
- Low loss (low DC resistance)
- High heat resistance, operation up to +150°C, including self-heating
- High reliability
- High bias current
- Temperature stability
- Low audible (buzz) noise
- High efficiency
- Shielded construction
- AEC-Q200 automotive qualified
- RoHS compliant
Applications
- Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability
- Boost converters
- DC/DC buck converters
Videos
Yayınlandı: 2018-11-26
| Güncellenmiş: 2026-08-11