Panasonic Industry ETQ-PxM Automotive Power Choke Coils
Panasonic Industry ETQ-PxM Automotive Power Choke Coils offer high heat resistance and high reliability using a metal composite core. Features include low audible (buzz) noise, shielded construction, temperature stability, and reduced core loss in a high-frequency band. The components are ideal for automotive applications requiring high heat and vibration resistance as well as other strenuous environments, which ensure optimal quality and reliability. Panasonic Industry ETQ-PxM Automotive Power Choke Coils are AEC-Q200 compliant, REACH compliant, and RoHS compliant.
Features
- Reduces core loss in high-frequency band (more than 2MHz)
- Up to +150°C operation
- High vibration resistance as a result of newly developed integral construction, under severe reliability conditions of automotive and other strenuous applications
- High bias current: Excellent inductance stability using ferrous alloy magnetic material
- Excellent inductance over a broad temperature range
- Low audible (buzz) noise
- Low RDC of winding and low eddy-current loss of the core
- Shielded construction
- SMD type
- AEC-Q200 automotive qualified
- RoHS compliant
Applications
- Noise filter for various drive circuitry requiring high-temperature operation and peak current handling capability
- Boost converters
- DC/DC buck converters
Videos
Yayınlandı: 2018-03-26
| Güncellenmiş: 2026-08-11