Panasonic Electronic Components ETQP4L-AFM Power Inductors

Panasonic ETQP4L-AFM Power Inductors offer low loss with 1mΩ to 1.5mΩ DC resistance (DCR) and ±7% DCR tolerance. These power choke coils are high power with 17A to 24A rated current and suitable for high-frequency circuits up to 1MHz. The shielded inductors feature an 8.7mm x 7mm x 4mm package size and a gapless structure for low buzz noise. Ideal applications for Panasonic ETQP4L-AFM Power Inductors include notebook and desktop PC power supply modules as well as servers, routers, and DC/DC converters for driving CPUs.

Features

  • Small mounting size for multiphase DC/DC converter circuits
  • High power
  • Low loss
  • Tighter DCR tolerance
  • Suitable for high-frequency circuits (up to 1MHz)
  • Low buzz noise due to gapless structure
  • Shielded construction
  • RoHS compliant

Applications

  • Notebook and desktop PC power supply modules
  • Servers, routers, and DC/DC converters for driving CPUs

Specifications

  • 8.7mm x 7mm x 4mm dimensions
  • 17A to 24A rated current
  • 1mΩ to 1.5mΩ DCR
  • ±7% DCR tolerance

Performance Characteristics

Panasonic Electronic Components ETQP4L-AFM Power Inductors

Dimensions

Panasonic Electronic Components ETQP4L-AFM Power Inductors
Yayınlandı: 2022-06-03 | Güncellenmiş: 2024-03-04