Panasonic Industry LE Type ETQP4M*KF* Automotive Power Inductors

Panasonic Industry LE Type ETQP4M*KF* Automotive Power Inductors are AEC-Q200 compliant, operate at temperatures up to +150°C, and offer ±20% inductance tolerance. These shielded power inductors provide high heat resistance and high reliability using a metal composite core (MC). The series also features a developed integral construction for high vibration resistance under the severe reliability conditions of automotive applications. Panasonic LE Type ETQP-M-KF Automotive Power Inductors are suitable for boost-converters and as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability. 

Features

  • AEC-Q200 compliant
  • High heat resistance
  • High reliability
  • Metal composite core
  • ±20% inductance tolerance
  • Low DC resistance
  • Temperature stability
  • Low audible (buzz) noise
  • Shielded construction
  • Operates at temperatures up to +150°C

Applications

  • Noise filter for various drive circuitry
  • Boost-converter
  • Buck-converter DC/DC

Videos

Yayınlandı: 2022-06-07 | Güncellenmiş: 2026-08-11