Panasonic Industrial Devices EV-A Relay
Panasonic Industrial Devices EV-A Relay features 24Ω coil resistance, 12VDC rated voltage, and up to 6W of rated operating power. This relay features a small and lightweight design, 8000A short circuit tolerance, and a high cut-off capacity of 1800A at 500VDC without contact polarity. Panasonic Industrial Devices EV-A Relay is ideal for hybrid construction equipment, electric vehicles, and quick charge applications.Features
- Small and lightweight design
- 8000A short-circuit tolerance
- High cut-off capacity 1800A at 500VDC without contact polarity
- RoHS compliant
- 12VDC rated coil voltage
- 250A contact rating
- 24Ω coil resistance
- 6W max. rated operating power
- -40°C to +85°C ambient temperature range
Applications
- Electric vehicles
- Quick charge applications
- High voltage DC
- Hybrid construction equipment
Additional Resources
Yayınlandı: 2021-03-08
| Güncellenmiş: 2022-03-11