Panasonic Industry EVP-0B 6mm 7N Square Tactile Switch
Panasonic EVP-0B 6mm Square Tactile Switch provides a high operating force of 7N with 0.8mm travel distance and 100,000 cycles of operation. This top-push SMD switch with two J-bent terminals has a 4mm height and 6mm x 6mm external dimensions. The EVP-0B switch features a metal dome and rubber dome construction, delivering a sharp tactile feeling with silent operation. The high operating force and long travel distance offer a lower chance of unintentional activation. Panasonic EVP-0B 6mm Square Tactile Switch ensures operational safety for applications such as audio electronics and automotive equipment. Additional applications include industrial, consumer, medical, and lighting.
Features
- SMD mounting type
- Snap-action / push-on type SPST
- Top push
- Middle stroke travel
- High click ratio of operating force vs. travel distance offers crisp tactile feel
- Rubber dome provides quiet operation
- High endurance
- High operating force and long travel distance for lower chance of unintentional activation
- J-bent terminal
- With push plate (actuator)
- Reflow applicable soldering
Applications
- Automotive
- Industrial
- Consumer
- Medical
- Audio
- Lighting
Specifications
- 7N operating force
- 0.8mm travel
- 6mm x 6mm external dimensions
- 4mm height
- 10ms maximum bouncing (ON, OFF) rating
- 100,000 cycles operating life
- 10μA 2VDC to 20mA 15VDC (resistive load) rating
- 500MΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 100VDC
- 250VAC (1 minute) dielectric withstanding voltage
- -40°C to +90°C operating temperature range
External Dimensions
Yayınlandı: 2023-02-13
| Güncellenmiş: 2026-08-12