Panasonic Industry EVP-BB 2.6 mm × 1.6 mm Tactile Switches

Panasonic Industry EVP-BB Tactile Switches offer a low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection against dust and water. These high-operability tact switches are equipped with an actuator (push plate) and feature an operating force of up to 3.0N. The Panasonic EVP-BB is designed for smartphones and a variety of wearables, including smartwatches, headsets, and hearing aids.

Features

  • 2.6mm x 1.6mm footprint with 0.50mm to 0.57mm height
  • High operability - equipped with an actuator (push plate)
  • IP67 environmental protection
  • 0.7N to 3.0N operating force

Applications

  • Smartphones
  • Wearables
    • Smartwatches
    • Headsets
    • Hearing aids

Specifications

  • Single-pole, single-throw (SPST) snap-action/push-on type
  • 10µA/2VDC to 20mA/15VDC (resistive load) rating
  • 500mΩ maximum contact resistance
  • 250VAC dielectric withstanding voltage
  • 50MΩ minimum insulation resistance at 100VDC
  • 500,000 cycles of operating life
  • -40°C to +85°C operating temperature range

Circuit Diagram

Application Circuit Diagram - Panasonic Industry EVP-BB 2.6 mm × 1.6 mm Tactile Switches

Dimensions

Mechanical Drawing - Panasonic Industry EVP-BB 2.6 mm × 1.6 mm Tactile Switches
Yayınlandı: 2025-09-10 | Güncellenmiş: 2026-08-12