Panasonic Industry EVP-BD 6mm 4N Square Tactile Switch
Panasonic EVP-BD 6mm Square Tactile Switch offers an operating force of 4N with 0.7mm travel distance and 200,000 cycles of operation. This switch features a metal dome and rubber dome construction for a sharp tactile feeling with silent operation. The high operating force and long travel distance reduce the chance of unintentional activation. This top-push SMD switch has two J-bent terminals and 6mm x 6mm external dimensions with a 4mm height. Panasonic EVP-BD 6mm Square Tactile Switch ensures operational safety for applications such as audio electronics and automotive equipment. Additional applications include consumer, medical, industrial, and lighting.
Features
- SMD mounting type
- Snap-action / push-on type SPST
- Top push
- Middle stroke travel
- High click ratio of operating force vs. travel distance offers crisp tactile feel
- Rubber dome provides quiet operation
- High endurance
- High operating force and long travel distance for lower chance of unintentional activation
- J-bent terminal
- With push plate (actuator)
- Reflow applicable soldering
Applications
- Automotive
- Industrial
- Consumer
- Medical
- Audio
- Lighting
Specifications
- 4N operating force
- 0.7mm travel
- 6mm x 6mm external dimensions
- 4mm height
- 10ms maximum bouncing (ON, OFF)
- 200,000 cycles operating life
- 10μA 2VDC to 20mA 15VDC (resistive load) rating
- 500MΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 100VDC
- 250VAC (1 minute) dielectric withstanding voltage
- -40°C to +90°C operating temperature range
External Dimensions
Yayınlandı: 2023-02-13
| Güncellenmiş: 2026-08-12