Panasonic Industry EVP-BT Tactile Switches

Panasonic EVP-BT Tactile Switches feature a 6.5mm x 6.0mm footprint with 4.3mm height. These square, thin type switches provide a long life of up to 2 million cycles. They are designed with short travel and overstroke. Options include an SMD/SMT or J-form lead termination style and with or without a ground terminal. The operating force range is from a light touch at 0.5N up to 3.5N. Panasonic EVP-BT Tactile Switches are ideally suited for use in medical, electronic equipment, computer mouse, and gaming applications.

Features

  • 4.3mm height
  • 6.5mm x 6.0mm footprint
  • Square thin type
  • Up to 2 million life cycles
  • SMD/SMT or J-form lead termination style
  • With or without ground terminal
  • Short travel
  • Overstroke travel
  • 0.5N to 3.5N operating force

Applications

  • Medical
  • Electronic equipment
  • Computer mouse
  • Games

Videos

Yayınlandı: 2021-03-03 | Güncellenmiş: 2026-08-12