Panasonic Industry EYL-G Series Aspherical Glass Lenses

Panasonic EYL-G Series Aspherical Glass Lenses are press-molded lenses with a high numerical aperture. These glass lenses provide high performance with lightweight by utilizing characteristics of an aspherical design. The EYL-G aspherical lenses exhibit short focal lengths for compact size and offer wide temperature and humidity ranges for increased reliability and stability. These lenses have undergone high-quality processing, measurement techniques, and precision manufacturing by Panasonic for less variation in optical properties. Typical applications include coupling lenses and collimator lenses for optical communication systems.

Features

  • High numerical aperture achieved via aspherical design
  • Short focal length for compact size
  • Appropriate lenses and lens material available for many different applications
  • Wide temperature and humidity range for increased reliability and stability
  • High-quality processing, measurement techniques, and precision manufacturing process give less variation in optical properties
  • RoHS compliant

Applications

  • Optical communication systems
    • Coupling lens
    • Collimator lens 
  • Optical Sensors
  • A/V equipment such as DVD players
  • Lens for Laser Diode (LD) projectors
  • Collimation lens for Laser Beam Printers (LBP)
  • Cameras
    • Digital still camera
    • Monitoring

Product Overview

Panasonic Industry EYL-G Series Aspherical Glass Lenses

Performance Graph

Performance Graph - Panasonic Industry EYL-G Series Aspherical Glass Lenses
Yayınlandı: 2019-09-04 | Güncellenmiş: 2026-08-13