Panasonic Industry EZJP-M Multilayer Varistors
Panasonic EZJP-M Multilayer Varistors offer excellent ESD suppression due to original advanced material technology. These multilayer varistors feature no polarity (bipolar) and can replace two Zener diodes and one capacitor. The lead-free plating terminal electrodes offer great solderability. Panasonic EZJP-M varistors have large electro-static resistance and meet IEC61000-4-2, ISO10605, and level 4 standards. These varistors are AEC-Q200 qualified and RoHS compliant. Typical applications include engine electronic control unit (ECU), communication line, audio navigation, LED light, and control software.
Features
- Excellent ESD suppression due to original advanced material technology
- Large electrostatic resistance
- Meet IEC61000-4-2 and ISO10605 standards
- No polarity (bipolar) facilitated - capable of replacing two Zener diodes and one capacitor
- Lead-free plating terminal electrodes enable great solderability
- Wide range of products are available by adopting multilayer structures and meet various needs
- AEC-Q200 qualified
- RoHS compliant
Applications
- Engine ECUs
- Various body ECUs
- Communication-line applications
- Controller area networks (CAN)
- Local interconnect networks (LIN)
- Audio-navigation
- LED light
- Control software
Construction
Dimensions
Yayınlandı: 2020-12-22
| Güncellenmiş: 2026-08-12