Panasonic Electronic Components EZP-Q Metallized Polypropylene Film Capacitors

Panasonic EZP-Q Metallized Polypropylene Film Capacitors are high moisture resistance capacitors rated for 85/85 (85°C, 85%RH) and tested for 1000 hours. These devices offer high reliability, low loss, and low ESR. Fuse function technology makes these capacitors ideal for extreme, long-term outdoor applications. Panasonic EZP-Q Metallized Polypropylene Film Capacitors also serve a variety of solar energy, appliance, and industrial applications.

Features

  • High moisture resistance (85°C, 85%RH, 1000 hours)
    • 330V: 280V, 1000h
    • 380V: 320V, 1000h
    • 600V: 540V, 1000h
  • Fuse function
  • Flame retardant
  • UL 94V-0 case and sealing resin
  • Long life, high reliability
  • Low loss, low ESR
  • High safety (built-in self-protecting function)
  • 250VAC, 330VAC, or 380VAC rated voltage
  • 1µF to 36µF rated capacitance range
  • -40°C to +85°C or +105°C operating temperature range
  • RoHS and REACH compliant

Applications

  • Solar energy
  • Appliances
  • Industrial
  • Extremely long-term outdoor products
  • Solar inverters
  • Uninterruptible power supplies (UPS)
  • Industrial power supplies
  • Inverter circuits in appliances
Yayınlandı: 2017-06-08 | Güncellenmiş: 2024-03-04