Panasonic Industry FFC & FPC Connectors

Panasonic Industry FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm. These connectors offer mechanical design freedom with double top and bottom contacts that eliminate the need of using different connectors (with either top or bottom contacts).

View FFC and FPC Series

Y3B - 0.9mm height with 3.15mm width, including the lever. Ni barrier with high resistance to solder creepage.

Y5B - 1.0mm height, space-saving back lock type with improved lever operability.

Y5BH - 1.8mm height, 0.5mm pitch, back lock type. Differential impedance matching (90Ω, 85Ω) compliant with various high-speed transmission standards.

Yayınlandı: 2016-11-02 | Güncellenmiş: 2026-08-12