Panasonic Industrial Automation FP0R Programmable Controllers
Panasonic Industrial Automation FP0R Programmable Controllers provide both large data memory and program capacity in a pocket-size package. These compact controllers provide high-speed processing of 80ns/step, and the data register and program capacity each offer 32K steps maximum. The FP0R series features improved performance and extended functions. A USB tool port is included as standard equipment and is capable of high-speed program transfer with USB 2.0. Additional options include multi-axis control modules without expansion units and battery-less automatic backup of all data. Because of their compact size, Panasonic Industrial Automation FP0R Programmable Controllers are ideally suited for small switching cabinets and other locations with limited space.Features
- Pocket-size controller
- Ideal for small switching cabinets and other locations with limited space
- Large capacity and data memory
- Program capacity: 32K steps max.
- Data register: 32K words max.
- Ultra-high speed processing of 80ns/step (ST instruction) (within a range of 0 to 3000 program steps)
- USB tool port provided as standard equipment, capable of high-speed program transfer with USB 2.0
- Multi-axis control available without expansion units, built-in pulse outputs for 4 axes (50kHz max. each)
- Battery-less automatic backup of all data - F type has built-in FeRAM that allows automatic saving of all data without backup battery
- Improved performance and extended functions
I/O Circuit Diagrams
Yayınlandı: 2023-08-31
| Güncellenmiş: 2023-09-27