Panasonic Industry GQ Power Relays (AGQ)
Panasonic Industry GQ Power Relays (AGQ) are flat-body relays with high sensitivity and a nominal operating power of 100mW. These relays feature outstanding surge resistance, high contact reliability, and compact size, with twin crossbar contacts. The twin crossbar contact uses an AgPd contact because it has good sulfide resistance, and the coil assembly molding technology prevents the coil from generating volatile gas. Panasonic GQ relays are ideal for telephone switchboards, telecommunications equipment, measurement equipment, and consumer audio-visual equipment.
Features
- High sensitivity
- High capacity
- Flat compact size
- Twin crossbar contacts for high contact reliability
- Outstanding surge resistance
Applications
- Telephone switchboards
- Telecommunications equipment
- Security
- Measurement equipment
- Consumer electronics and audio-visual equipment
PC Board Dimensions (mm)
Surface-Mount Dimensions (mm)
Additional Resources
Yayınlandı: 2009-07-31
| Güncellenmiş: 2026-08-14