Panasonic Industry HE-A General Power Relays

Panasonic Industry HE-A General Power Relays are high-capacity relays that achieve a maximum switching current of 90A (inductive) and a carry current of 110A. These power relays include an optional normally closed auxiliary contact for contact position monitoring and weld detection. Panasonic Industry HE-A General Power Relays also include a mirror contact mechanism with an auxiliary contact compliant with IEC 60947-4-1, enabling weld detection. Additional features include a 5kA short-circuit current rating (SCCR), low coil-holding power of 310mW, and a 3.6mm initial minimum contact gap (Form A). The HE-A relays are available in 12VDC and 24VDC coils, along with an optional 1 Form B weld detection contact in a compact 33mm x 38mm x 38.8mm size. The relays are used in photovoltaic (PV) inverters, solar panels, electric vehicle supply equipment (EVSE), and level 2 EV charging stations.

Features

  • Maximum 110A carrying current suitable for high-current applications (low heat generation)
  • Normally closed auxiliary contact option for weld detection
  • 5kA SCCR for withstanding fault current
  • Contact gap (initial):
    • Minimum 3.6mm for Form A
    • Minimum 0.5mm for Form B (when Form A is contact-welded)
  • 90A maximum switching current (inductive)
  • 1.92W low operating power (310mW holding power)
  • 1000MΩ minimum insulation resistance (initial)
  • Maximum 30ms operate time (at rated coil voltage, at 20°C, without bounce)
  • 98m/s2 functional shock resistance (half-sine shock pulse: 11ms, detection time: 10µs)

Applications

  • PV inverters
  • Industrial equipment
  • EVSE
  • Solar panels
  • Level 2 EV charging stations

1 Form A (1a) Dimensions

Mechanical Drawing - Panasonic Industry HE-A General Power Relays

1 Form A 1 Form B (1a1b) Dimensions

Mechanical Drawing - Panasonic Industry HE-A General Power Relays
Yayınlandı: 2024-07-10 | Güncellenmiş: 2026-08-13