Panasonic Industry HE Power Relays
Panasonic Industry HE Power Relays are designed to provide excellent resistance to contact welding and surge voltage. These relays feature high-capacity, excellent surge resistance, and multiple terminals. The pre-tension and kick-off mechanism allows the 1 Form A and 2 Form A relay contacts to pass the ratings of TV-15 and TV-10. The surge voltage exceeds 10,000V. Panasonic HE Power Relays are ideal for office and industrial equipment, as well as home appliances.
Features
- Excellent resistance to contact welding
- High-capacity and long life
- Excellent surge resistance
- Terminals available
Applications
- Office equipment
- Industrial equipment
- Home appliances
Yayınlandı: 2009-09-17
| Güncellenmiş: 2026-08-14